
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | XMC4104Q48K64BAXUMA1 | 0 | 2500 | 11h | ||||||||
| Microchip USA | XMC4104Q48K64BAXUMA1 | 306 | 50 | 2h | ||||||||
| Component Stockers USA | XMC4104Q48K64BAXUMA1 | 1,992 | >1wk | |||||||||
| Worldway Electronics | XMC4104Q48K64BAXUMA1 | 11,490 | 7 | Tape & Reel | 4h | |||||||
| Heisener Electronics | XMC4104Q48K64BAXUMA1 | 6,409 | >1wk |
Download datasheets and manufacturer documentation for Infineon XMC4104Q48K64BAXUMA1.
Download Infineon XMC4104Q48K64BAXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon XMC4104Q48K64BAXUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon XMC4104Q48K64BAXUMA1.