Infineon XMC4104Q48K128BAXUMA1

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 48-Pin VQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC4104Q48K128BAXUMA1.

IHS

Datasheet93 pages7 years ago

Infineon SCT

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Infineon XMC4104Q48K128BAXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Philippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 48-Pin VQFN EP
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 48-Pin VQFN EP T/R
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 48-Pin VQFN EP T/R

Descriptions

Descriptions of Infineon XMC4104Q48K128BAXUMA1 provided by its distributors.

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 48-Pin VQFN EP T/R
XMC4000 Series 128 kB Flash 20 kB RAM 32 Bit Microcontroller - VQFN-48EP
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 166MHz 516-FPBGA (27x27)
The XMC4100/4200 series belongs to the XMC4000 family of industrial microcontrollers based on the ARM Cortex-M4 processor core. the XMC4100/4200 series of microcontrollers take advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications. The XMC4100/4200 series devices combine the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001279444
  • XMC4104-Q48K128 BA
  • XMC4104-Q48K128BA
  • XMC4104Q48K128BA