Infineon XMC1404F064X0200AAXUMA1

MCU 32-bit ARM Cortex M0 RISC 200KB Flash 3.3V/5V 64-Pin LQFP T/R
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC1404F064X0200AAXUMA1.

IHS

Datasheet91 pages8 years ago

SHENGYU ELECTRONICS

Infineon

TME

Inventory History

3 month trend:
-14.09%

CAD Models

Download Infineon XMC1404F064X0200AAXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-bit ARM Cortex M0 RISC 200KB Flash 3.3V/5V 48-Pin VQFN EP T/R
MCU 32-bit ARM Cortex M0 RISC 200KB Flash 3.3V/5V 64-Pin VQFN EP T/R
ARM Cortex M0 microcontroller, 32 bit, 48 MHz, LQFP-64, XMC1402F064X0200AAXUMA1
MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray
MCU 32-bit SAM D20J ARM Cortex M0+ RISC 256KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP Tray
MCU 32-bit SAM D20J ARM Cortex M0+ RISC 256KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP T/R

Descriptions

Descriptions of Infineon XMC1404F064X0200AAXUMA1 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 200KB Flash 3.3V/5V 64-Pin LQFP T/R
ARM MCU, XMC1000 Family XMC1400 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 200 KB
XMC1000 Series 200 kB Flash 16 kB RAM 32 Bit Microcontroller - LQFP-64
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64
Mcu, 32Bit, 48Mhz, Lqfp-64; Product Range:Xmc1000 Family Xmc1400 Series Microcontrollers; Architecture:Arm Cortex-M0; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:200Kb; Ram Memory Size:16Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |Infineon XMC1404F064X0200AAXUMA1
32-bit Microcontrollers with ARM® Cortex®-M0 with focus on low-cost embedded control applications. The XMC1400 series devices are optimized for motor control, power conversion and LED Lighting applications and Human-Machine Interface (HMI). Increasing complexity and demand for computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency. The performance of XMC1400 will be increased with 70% over existing XMC1000 due to the 48 [MHz] of the core frequency and the 2 Can nodes interfaces.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001363578
  • XMC1404-F064X0200 AA
  • XMC1404-F064X0200AA
  • XMC1404F064X0200 AA
  • XMC1404F064X0200AA