Infineon XMC1302Q024F0064ABXUMA1

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 24-Pin VQFN EP T/R
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC1302Q024F0064ABXUMA1.

IHS

Datasheet78 pages8 years ago

Infineon

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-2.15%

CAD Models

Download Infineon XMC1302Q024F0064ABXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-09-29
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2026-04-30
LTD Date2026-10-31

Related Parts

MCU 32-Bit EFM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 24-Pin QFN Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 24-Pin QFN Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 24-Pin QFN Tray

Descriptions

Descriptions of Infineon XMC1302Q024F0064ABXUMA1 provided by its distributors.

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 24-Pin VQFN EP T/R
ARM MCU, XMC1000 Family XMC1300 Series Microcontrollers, ARM Cortex-M0, 32 bit, 32 MHz, 64 KB
XMC1000 Series 64 kB Flash 16 kB RAM 32 Bit Microcontroller - VQFN-24EP
IC MCU 32BIT 64KB FLASH 24VQFN / ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH PG-VQFN-24-19
Mcu, Arm Cortex-M0, 32Mhz, Vqfn-Ep-24; Product Range:Xmc1000 Family Xmc1300 Series Microcontrollers; Architecture:Arm Cortex-M0; No. Of Bits:32Bit; Cpu Speed:32Mhz; Program Memory Size:64Kb; Ram Memory Size:16Kb; No. Of Pins:24Pins; Rohs Compliant: Yes |Infineon Technologies XMC1302Q024F0064ABXUMA1
32-bit Microcontrollers with ARM® Cortex®-M0 with focus on low-cost embedded control applications. XMC1000 is the number one choice for bringing traditional 32-bit designs to the next level, addressing a broad application spectrum from typical 32-bit applications up to digital power conversion and even field-oriented motor control. XMC1300 family can integrate all the control and analog interface functions required for sensor less Field Oriented Control (FOC), brushless (BLDC), brushed DC and PMSM motors.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001308178
  • XMC1302-Q024F0064 AB
  • XMC1302-Q024F0064AB