Infineon XMC1301T038X0064ABXUMA2

32-Bit XMC1000 Industrial Microcontroller ARM
$ 1.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC1301T038X0064ABXUMA2.

Infineon

Datasheet78 pages8 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon XMC1301T038X0064ABXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon XMC1301T038X0064ABXUMA2 provided by its distributors.

32-Bit XMC1000 Industrial Microcontroller ARM
IC MCU 32BIT 64KB FLASH 38TSSOP
ARM® Cortex®-M0 (32-bit), PG-TSSOP-38, RoHS
Infineon SCT
RISC Microcontroller, 32-Bit, 32MHz
- 5.5V; 8 x 16-bit special purpose timers, dead time generation; Hall Sensor & Encoder I/F; 12 channel 12-bit ADC, 2 x parallel sampling; 2 channel USIC
32-bit Microcontrollers with ARM® Cortex®-M0 with focus on low-cost embedded control applications. XMC1000 is the number one choice for bringing traditional 32-bit designs to the next level, addressing a broad application spectrum from typical 32-bit applications up to digital power conversion and even field-oriented motor control. XMC1300 family can integrate all the control and analog interface functions required for sensor less Field Oriented Control (FOC), brushless (BLDC), brushed DC and PMSM motors.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001592730