Infineon XMC1301Q040F0008ABXUMA1

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 8KB Flash 3.3V/5V 40-Pin VQFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC1301Q040F0008ABXUMA1.

IHS

Datasheet78 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-09-29
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2026-10-31

Related Parts

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 40-Pin VQFN EP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 40-Pin VQFN EP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 40-Pin VQFN EP T/R
MCU 32-Bit EFM32 ARM Cortex M3 RISC 8KB Flash 2.5V/3.3V 32-Pin QFN Tray
Texas InstrumentsMSP430G2444IRHA40R
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, UART/SPI/I2C, timer 40-VQFN -40 to 85
MicrochipATTINY828-MU
8-bit Microcontrollers - MCU AVR 8KB FLSH EE SRAM 20MHz,7x7mm 32 TQFP

Descriptions

Descriptions of Infineon XMC1301Q040F0008ABXUMA1 provided by its distributors.

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 8KB Flash 3.3V/5V 40-Pin VQFN EP T/R
32-bit MCU with ARM Cortex-M0 with focus on low-cost embedded control applicatio
32-Bit Industrial Microcontroller based on ARM® Cortex®-M
32-bit Microcontrollers with ARM® Cortex®-M0 with focus on low-cost embedded control applications. XMC1000 is the number one choice for bringing traditional 32-bit designs to the next level, addressing a broad application spectrum from typical 32-bit applications up to digital power conversion and even field-oriented motor control. XMC1300 family can integrate all the control and analog interface functions required for sensor less Field Oriented Control (FOC), brushless (BLDC), brushed DC and PMSM motors.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001344754
  • XMC1301-Q040F0008 AB
  • XMC1301-Q040F0008AB