Infineon XMC1202Q024X0016ABXUMA1

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 24-Pin VQFN EP T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC1202Q024X0016ABXUMA1.

IHS

Datasheet76 pages9 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Infineon XMC1202Q024X0016ABXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 24-Pin VQFN EP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 8KB Flash 3.3V/5V 24-Pin VQFN EP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 28-Pin TSSOP T/R

Descriptions

Descriptions of Infineon XMC1202Q024X0016ABXUMA1 provided by its distributors.

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 24-Pin VQFN EP T/R
XMC1000 Series 16 kB Flash 16 kB RAM 32 Bit Microcontroller - VQFN-24EP
(BCCU); 2 x Comparators; Temperature Sensor; Pseudo Random Number Gererator; Real Time Clock; Watch Dog Timer; PG-VQFN-24; -40 - 105C | Target Applications: LED lighting power supplies; DALI solutions; DMX solutions
32-bit Microcontrollers with ARM® Cortex®-M0 with smart application oriented features. The XMC1200 series belongs to the XMC1000 Family of industrial microcontrollers based on the ARM Cortex-M0 processor core. The XMC1200 series devices are optimized for LED Lighting applications and Human-Machine interface (HMI). Increasing complexity and demand for computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001344722
  • XMC1202-Q024X0016 AB
  • XMC1202-Q024X0016AB