Infineon XMC1201T038F0128ABXUMA1

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 128KB Flash 3.3V/5V 38-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC1201T038F0128ABXUMA1.

IHS

Datasheet76 pages9 years ago

Future Electronics

SHENGYU ELECTRONICS

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 128KB Flash 3.3V/5V 38-Pin TSSOP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 38-Pin TSSOP T/R

Descriptions

Descriptions of Infineon XMC1201T038F0128ABXUMA1 provided by its distributors.

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 128KB Flash 3.3V/5V 38-Pin TSSOP T/R
XMC1000 Series 128 kB Flash 16 kB RAM 32 Bit Microcontroller - TSSOP-38
16-bit timers; 12 channel 12-bit ADC, 2 x parallel sampling; 2 channel USIC (configurable to SPI, UART, IIC, IIS); 16 channel touch control / LED matrix
32-bit Microcontrollers with ARM® Cortex®-M0 with smart application oriented features. The XMC1200 series belongs to the XMC1000 Family of industrial microcontrollers based on the ARM Cortex-M0 processor core. The XMC1200 series devices are optimized for LED Lighting applications and Human-Machine interface (HMI). Increasing complexity and demand for computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001344608
  • XMC1201-T038F0128 AB
  • XMC1201-T038F0128AB