Infineon XE164F96F66LACFXQMA1

MCU 16-Bit XE166 CISC/DSP/RISC 768KB Flash 3.3V/5V 100-Pin LQFP EP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XE164F96F66LACFXQMA1.

IHS

Datasheet114 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.13%

CAD Models

Download Infineon XE164F96F66LACFXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2008-08-13
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-10-15
LTD Date2026-04-15

Related Parts

MCU 16-bit XE166 CISC/DSP/RISC 768KB Flash 3.3V/5V 100-Pin LQFP EP Tray
16-BIT FLASH RISC MCU / C166SV2 XE16x Microcontroller IC 16-Bit 80MHz 576KB (576K x 8) FLASH PG-LQFP-100-3
MCU 16-Bit XE166 CISC/DSP/RISC 576KB Flash 3.3/5V 100-Pin LQFP EP T/R
Texas InstrumentsS4MF06607BSPZQQ1
MCU 16-bit/32-bit ARM Cortex M3 RISC 640KB Flash 1.55V/3.3V Automotive 100-Pin LQFP Tray
NXP SemiconductorsS9S12HY64J0CLL
16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100
NXP SemiconductorsS9S12HA32J0CLL
16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 100

Descriptions

Descriptions of Infineon XE164F96F66LACFXQMA1 provided by its distributors.

MCU 16-Bit XE166 CISC/DSP/RISC 768KB Flash 3.3V/5V 100-Pin LQFP EP T/R
RISC Microcontroller, 16-Bit, FLASH, 66MHz, CMOS, PQFP100
LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
INFINEON SAF-XE164F-96F66L AC16 Bit Microcontroller, High Performance, XE166, 80 MHz, 768 KB, 82 KB, 100 Pins, LQFP
IC MCU 16BIT 768KB FLASH 100LQFP
80MHz 83KB FLASH 768KB 75 1 1.4V 5.5V 16.5MHz CAN,I2C,I2S,LIN,SPI,UART 16bit XE166 LQFP(EP),QFP , 14mm*14m*1.6mm
16-BIT MICRO 768K FLASH LQFP100 RoHSconf
Programmable Logic Device (CPLD/FPGA)
16 X 16-BIT CMOS PARALLEL MULTIP
IC, MCU, 16BIT, 768KB, 100LQFP; Controller Family/Series:XE166; Core Size:16bit; No. of I/O's:75; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:768KB; RAM Memory Size:82KB; CPU Speed:80MHz; Peripherals:ADC, RTC, Timer; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of PWM Channels:16; No. of Timers:5; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Program Memory Size:768KB; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-XE164F-96F66L AC
  • SAF-XE164F-96F66LAC
  • SAFXE164F96F66LAC
  • SP000363762
  • XE164F96F66LACFXUMA1