
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | XDPS21071XUMA1 | 2,722 | 1 | |||||||||
| Rochester Electronics | XDPS21071XUMA1 | 4,898 | 15h | |||||||||
| Avnet | XDPS21071XUMA1 | 0 | 2500 | 17h | ||||||||
| Farnell | XDPS21071XUMA1 | 0 | 1 | Cut Tape | 1h | |||||||
| Microchip USA | XDPS21071XUMA1 | 254 | 300 | 2d |
Download datasheets and manufacturer documentation for Infineon XDPS21071XUMA1.
Download Infineon XDPS21071XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Infineon XDPS21071XUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon XDPS21071XUMA1.