Infineon XDPP1100Q024XUMA1

Boost, Buck, Buck-Boost, Full-Bridge, Half-Bridge Yes Up~2MHz PWM 6 VQFN-24
$ 2.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XDPP1100Q024XUMA1.

IHS

Datasheet56 pages3 years ago

Inventory History

3 month trend:
+103%

CAD Models

Download Infineon XDPP1100Q024XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-11-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon XDPP1100Q024XUMA1 provided by its distributors.

Boost,Buck,Buck-Boost,Full-Bridge,Half-Bridge Yes Up~2MHz PWM 6 VQFN-24
Digital Power Supply Controller 3V to 3.6V 24-Pin VQFN T/R
POWER CONTROLLER, 2MHZ, 3.63V, VQFN ROHS COMPLIANT: YES
Infineon presents industry’s smallest digital power controller offered in 24-pin VQFN package. The XDP™ digital power supply controller XDPP1100-Q024 is highly-integrated and programmable, offering advanced power control solutions. The product targets a broad range of DC-DC power applications and supports various isolated and non-isolated topologies.The one-of-a-kind architecture of the XDP™ digital power controller includes many optimized power-processing blocks to enhance the performance of isolated DC-DC converters, reduce external components, and minimize firmware development efforts. The XDPP1100-Q024 also provides accurate telemetry and a Power Management Bus (PMBus 1.3) interface for system communication, advanced power conversion, and monitoring. The integrated current-sensing capability and the compact chip size (24-pin 4mm2) can greatly reduce the solution size by eliminating many external components.A combination of high-performance AFE, state-machine-based digital control loop, and a microcontroller integrated in a single chip makes the XDPP1100-Q024 a highly-integrated, programmable, and fastest-time-to-market technology for modern high-end power systems. For this reason, it perfectly qualifies for being employed in telecom infrastructures, 48V server motherboards, datacenters, and industrial 4.0 applications. This product is designed to meet power quality and latency challenges and it provides a most optimal solution for high-end power systems.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005404779
  • XDPP1100-Q024