Infineon XDPL8210XUMA1

Led Driver, Soic-8, Smd Rohs Compliant: Yes |Infineon Technologies XDPL8210XUMA1
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XDPL8210XUMA1.

IHS

Datasheet50 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon XDPL8210XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-04-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon XDPL8210XUMA1 provided by its distributors.

Led Driver, Soic-8, Smd Rohs Compliant: Yes |Infineon Technologies XDPL8210XUMA1
LED Driver Flyback 1-CH PWM 8-Pin SOIC T/R
ROHS3Compliant Active AC DC Offline Switcher Surface Mount led driver
Power Factor Correction Circuits – PFC; INFINEON; XDPL8210XUMA1; 24 V
LED Driver 4.7uA Supply Current 8-Pin DSO T/R
Switching Controller, 110kHz Switching Freq-Max, PLASTICDSO8
The XDP™ control IC XDPL8210 is a digital, single-stage, quasi-resonant flyback controller with high power factor and high precision primary-side controlled constant current output. Main application fields for XDPL8210 control IC are cost-effective, constant current, single-stage LED drivers. XDPL8210 provides an easy way to design high performance LED drivers with various features. Sophisticated algorithms feature flicker-free dimming below 1%, supporting IEC61000-3-2 Class C designs over wide load range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001643692
  • XDPL8210