Infineon XDPE152C4D0000XUMA1

DC DC Controller Dual-Output Synchronous Buck 48-Pin VQFN T/R
$ 4.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XDPE152C4D0000XUMA1.

IHS

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-18.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-04-12
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon XDPE152C4D0000XUMA1 provided by its distributors.

DC DC Controller Dual-Output Synchronous Buck 48-Pin VQFN T/R
Pwm Controller, 1Mhz, Vqfn-48 Rohs Compliant: Yes |Infineon Technologies XDPE152C4D0000XUMA1
Switching Controller, Current-mode, PQCC48
Infineon XDPE152C4D0000XUMA1 数字多相控制器
The XDP™ XDPE152C4D is a hyper transient phase controller. Core voltage is provided by a multiphase buck converter with up to 12 synchronous-rectified channels in parallel while a second loop provides voltage for the I/O. The XDPE152C4D phase configuration is flexible in how the phases are allocated to the 2 loops. Any phase can be assigned to either loop, and the phase firing order is fully programmable to offer the ultimate in phase configuration flexibility. Typically, configurations of 12+0, 11+1, 10+2, 8+4, or 6+6 phases are supported.Command and monitoring functions are controlled through the PMBus and SVID interfaces which supports dynamic voltage identification with 5 mV/step or 10 mV/step in Intel mode, output range up to 3.04 V, offset and trim resolution of 625 uV, and accuracy better than 0.5%.The XDPE152C4D controller utilizes digital technology to implement all control functions, providing the ultimate system solution in terms of flexibility and stability. Advanced control loop features, such as current mode control, variable frequency operation, Active Transient Response (ATR/FATR), fast DVID response, automatic phase shedding and, Pulse Frequency Modulation (PFM), enable optimal response to a highly dynamic load with fast di/dt load transients across a wide range of load current.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA