Infineon XDPE132G5HG000XUMA1

IR CONTROLLER PG-VQFN-56 / Buck Regulator Positive Output Step-Down I²C, PMBus DC-DC Controller IC 56-QFN (7x7)
$ 6.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XDPE132G5HG000XUMA1.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon XDPE132G5HG000XUMA1 provided by its distributors.

IR CONTROLLER PG-VQFN-56 / Buck Regulator Positive Output Step-Down I²C, PMBus DC-DC Controller IC 56-QFN (7x7)
Switching Controller, 2000kHz Switching Freq-Max
IR controller PG-VQFN-56
Buck No 200KHz~2MHz PWM 2
The XDP™ XDPE132G5H is a digital multi-phase buck controller that can be configured in either a single loop or dual loop mode with a feature set optimized to support high performance processors that require AVSBus, AMD SVI2, or nVIDIA PWMVID. It can support up to 16 phases and allows flexible phase assignment between the two loops.The XDPE132G5H includes efficiency shaping technology to deliver exceptional efficiency at minimum cost across the entire load range. The XDPE132G5H offers digitally programmable load line thereby eliminating the need for any external load line setting components. The controller is designed to work with Infineon’s internal current sense OptiMOS™ Power Stages and provides accurate input and output current reporting.A unique Adaptive Transient Algorithm (ATA), based on proprietary non-linear control algorithms provides excellent transient response with reduced output capacitance.The I2C/PMBus interface can communicate with up to 127 XDPE132G5H-based controllers. Device configuration and fault parameters are easily defined using the OpenPower GUI and stored in on-chip memory.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA