
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | XC8362FRIABFXUMA1 | 15,596 | 9h | |||||||||
| Farnell | XC8362FRIABFXUMA1 | 0 | 1 | Cut Tape | 9h | |||||||
| Microchip USA | XC8362FRIABFXUMA1 | 424 | 300 | 6d | ||||||||
| Win Source | WS-SAF-XC836-2FRI AB | 2,480 | 45 | 10h | ||||||||
| Worldway Electronics | XC8362FRIABFXUMA1 | 17,071 | 7 | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Infineon XC8362FRIABFXUMA1.
Download Infineon XC8362FRIABFXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon XC8362FRIABFXUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon XC8362FRIABFXUMA1.