Infineon XC822M1FRIAAFXUMA1

IC MCU 8BIT 4KB FLASH 16TSSOP / XC800 XC8xx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH PG-TSSOP-16
$ 1.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC822M1FRIAAFXUMA1.

IHS

Datasheet52 pages14 years ago

Infineon

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon XC822M1FRIAAFXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-10-11
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon XC822M1FRIAAFXUMA1 provided by its distributors.

IC MCU 8BIT 4KB FLASH 16TSSOP / XC800 XC8xx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH PG-TSSOP-16
MCU 8-Bit XC800 8051 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R
8-Bit Single-Chip Microcontroller, PG-TSSOP-16, RoHS
Infineon SCT
Microcontroller, 8-Bit, FLASH, XC800 CPU, 25.6MHz, CMOS, PDSO16
IC MCU 16BIT 4KB FLASH 16TSSOP
XC822 - XC800 I-FAMILY MICROCONTROLLER;
Communication interfaces and fast control loops with multichannel 10-bit ADCs and PWM signal generation are featured as well as safety and low power modes. The MDU co-processor boosts up standard 8-bit processing performance. | Summary of Features: Package: PG-TSSOP-16; CAN Nodes: 0; Program Memory: 4.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: 1xUART, 1SSC, I2C | Target Applications: Brushless motors with advanced commutation to drive e.g. machine tools, pumps, compressors and fans; Automation networks for industrial production or building services

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-XC822M-1FRI AA
  • SP000771768