Infineon XC167CI32F40FBBAKXQMA1

IC MCU 16BIT 256KB FLASH / C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC167CI32F40FBBAKXQMA1.

IHS

Datasheet91 pages19 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon XC167CI32F40FBBAKXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2010-03-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2024-12-31

Related Parts

MCU 16-Bit XC166 CISC/DSP/RISC 256KB Flash 2.5V/5V 144-Pin TQFP
MCU 16-bit XC166 C166 CISC/DSP/RISC 256KB Flash 2.5V/5V 144-Pin TQFP
MCU 16-bit C166 CISC/DSP/RISC 128KB Flash 2.5V/5V Automotive 144-Pin TQFP T/R
STMicroelectronicsSTR735FZ2T7
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR730FZ2T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES
STMicroelectronicsSTR735FZ2T6
32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES

Descriptions

Descriptions of Infineon XC167CI32F40FBBAKXQMA1 provided by its distributors.

IC MCU 16BIT 256KB FLASH / C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH
MCU 16-bit C166 CISC/DSP/RISC 256KB Flash 2.5V/5V Automotive 144-Pin TQFP Tray
Microcontroller, 16-Bit, FLASH, XC166 CPU, 40MHz, CMOS, PQFP144
16 Bit Microcontroller, High Performance, Xc166, 40 Mhz, 256 Kb, 12 Kb, 144, Tqfp Rohs Compliant: Yes |Infineon XC167CI32F40FBBAKXQMA1
MCU, 16BIT, C166SV2, 40MHZ, TQFP-144; Product Range: XC166 Family XC167CI Series Microcontrollers; Architecture: C166; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 256KB; RA; Available until stocks are exhausted

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000224707