Infineon XC161CJ16F40FBBFXQMA1

MCU 16-bitC166SV2CISC/DSP/RISC 128KB Flash 2.5V/5V 144-Pin TQFP Tray
$ 15.98
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC161CJ16F40FBBFXQMA1.

SHENGYU ELECTRONICS

Datasheet88 pages19 years ago

Inventory History

3 month trend:
-24.17%

CAD Models

Download Infineon XC161CJ16F40FBBFXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2006-10-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2029-12-31

Descriptions

Descriptions of Infineon XC161CJ16F40FBBFXQMA1 provided by its distributors.

MCU 16-bitC166SV2CISC/DSP/RISC 128KB Flash 2.5V/5V 144-Pin TQFP Tray
IC MCU 16BIT 128KB FLASH 144TQFP / C166SV2 series Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-P-TQFP-144-19
16 Bit Microcontroller, High Performance, Xc166, 40 Mhz, 128 Kb, 8 Kb, 144, Tqfp Rohs Compliant: Yes |Infineon XC161CJ16F40FBBFXQMA1
2.35V~2.7V 40MHz 8KB FLASH 128KB PWM,WDT 99 2.7V,5.5V 40MHz CANbus,EBI,EMI,I2C,SLDM,SPI,UART,USART A/D 12x8/10b 16bit C166SV2 QFP
MCU, 16BIT, C166SV2, 40MHZ, TQFP-144; Product Range: XC166 Family XC161CJ Series Microcontrollers; Architecture: C166; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 128KB; RA; Available until stocks are exhausted

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000280516