Infineon TZ600N16KOFHPSA1

50 mm Single Thyristor Module with 1600 V in pressure contact technology, BG-PB501-1, RoHS
$ 197.88
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TZ600N16KOFHPSA1.

TME

Datasheet13 pages22 years ago

IHS

Inventory History

3 month trend:
+125%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2006-01-06
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon TZ600N16KOFHPSA1 provided by its distributors.

50 mm Single Thyristor Module with 1600 V in pressure contact technology, BG-PB501-1, RoHS
Infineon SCT
Infineon TZ600N16KOFHPSA1, Thyristor Trigger Module 1600V, 1050A 250mA 1.05kA
SCR Module Diode 1600V 1050A(RMS) 17000A 4-Pin PB501-1 Tray
THYRISTOR MODULE 1600V 600A / SCR Module 1.6 kV 1050 A Series Connection - All SCRs Surface Mount Module
Thyristor PCT Module 1.6KV 17KA 4-Pin PB-501 Tray
Infineon , 1050A, BG-PB501-1, 1.05kA, Vrrm=1600V
IC MCU 16BIT 16KB FLASH 44LQFP
SCR Modules NETZ-THYRISTOR-MODUL
THYRISTOR DIODE MODULE, 1.6KV, 1.05KA;
Single Thyristor 50 mm Power Block 1600 V, 600 A module for phase control in pressure contact technology using an isolated copper base plate.
Thyristor Module, 1.6Kv, 1.05Ka, Panel; Scr Module Type:Single Scr; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:250Ma; Average Forward Current:600A; On State Rms Current:1.05Ka; Gate Trigger Voltage Max:2.2V Rohs Compliant: Yes |Infineon Technologies TZ600N16KOFHPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000091744
  • TZ600N16KOF