Infineon TT92N16KOFHPSA1

Silicon Controlled Rectifier, 160A I(T)RMS, 60mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
$ 106.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TT92N16KOFHPSA1.

IHS

Datasheet11 pages5 years ago
Datasheet13 pages23 years ago

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1985-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TT92N16KOFHPSA1 provided by its distributors.

Silicon Controlled Rectifier, 160A I(T)RMS, 60mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
20 mm Thyristor/Thyristor module with 1600 V in pressure contact technology, BG-PB20-1, RoHS
Infineon SCT
Infineon TT92N16KOFHPSA1, Thyristor Trigger Module 1600V, 102A 120mA 160A
SCR Module 1600 V 160 A Series Connection Chassis Mount Thyristor Module
Thyristor SCR Module 1600V 92A 50mA 7-Pin BG-PB20-1 Tray
High Performance Phase control thyristor
Thyristor/Thyristor 20 mm Power Block 1600 V, 92 A module for phase control in pressure contact technology using an isolated copper base plate.
Thyristor Diode Module, 1.6Kv, 92A; Scr Module Type:Series Connected - Scrs; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:120Ma; Average Forward Current:92A; On State Rms Current:160A; Thyristor Case Style:Modulerohs Compliant: Yes |Infineon TT92N16KOFHPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000096680
  • TT92N16KOF