Infineon TT430N22KOFHPSA2

Silicon Controlled Rectifier, 800A I(T)RMS, 430mA I(T), 2200V V(DRM), 2200V V(RRM), 2 Element
$ 292.943
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TT430N22KOFHPSA2.

IHS

Datasheet11 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
-24.71%

CAD Models

Download Infineon TT430N22KOFHPSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2014-08-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-15
LTD Date2026-03-15

Descriptions

Descriptions of Infineon TT430N22KOFHPSA2 provided by its distributors.

Silicon Controlled Rectifier, 800A I(T)RMS, 430mA I(T), 2200V V(DRM), 2200V V(RRM), 2 Element
60 mm Thyristor/Thyristor Module with 2200 V in pressure contact technology, BG-PB60AT-1-3, RoHS
Infineon SCT
Thyristor SCR Module 2.2kV 14kA 7-Pin
Discrete Semiconductor Modules 2200V 800A DUAL
Phase Control Modul 2200V 800A
Thyristor/Thyristor 60 mm Power Block 2200 V, 430 A module for phase control in pressure contact technology using an isolated copper base plate.
Thyristor Module, 2.2Kv, 430A, Module; Scr Module Type:Series Connected - Scr/Diode; Peak Repetitive Off-State Voltage, Vdrm:2.2Kv; Gate Trigger Current Max, Igt:250Ma; Current It Av:430A; On State Rms Current It(Rms):800A; Peak Rohs Compliant: Yes |Infineon TT430N22KOFHPSA2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001146804
  • TT430N22KOF