Infineon TT330N16KOFHPSA2

Thyrsitor SCR Module Series 1.6k V 520 A Series Connection Surface Mount Module
$ 176.813
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TT330N16KOFHPSA2.

IHS

Datasheet11 pages8 years ago
Datasheet13 pages20 years ago

TME

Infineon

Inventory History

3 month trend:
+15.38%

CAD Models

Download Infineon TT330N16KOFHPSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-10-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TT330N16KOFHPSA2 provided by its distributors.

Thyrsitor SCR Module Series 1.6k V 520 A Series Connection Surface Mount Module
Silicon Controlled Rectifier, 520A I(T)RMS, 330mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element
50 mm Thyristor/Thyristor Module with 1600 V in pressure contact technology, BG-PB50AT-1, RoHS
Infineon SCT
Infineon TT330N16KOFHPSA2, Dual Thyristor Module 1600V, 330A 200mA 520A
Thyristor Module, Series Connected , 520 A, 1.6 kV
Infineon , 330A, BG-PB50AT-1, 520A, Vrrm=1600V
TT330N16 - PHASE CONTROL THYRIST
Thyristor/Thyristor 50 mm Power Block 1600 V, 330 A module for phase control in pressure contact technology using an isolated copper base plate. Also available with pre-applied Thermal Interface Material.
Thyristor Diode Module, 1.6Kv, 330A; Scr Module Type:Series Connected - Scr/Diode; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:200Ma; Average Forward Current:330A; On State Rms Current:520A; No. Of Pins:7Pins Rohs Compliant: Yes |Infineon Technologies TT330N16KOFHPSA2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001271514
  • TT330N16KOF