Infineon TLV49641MXTSA1

Magnetic Field Sensor
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLV49641MXTSA1.

CAD Models

Download Infineon TLV49641MXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TLV49641MXTSA1 provided by its distributors.

Magnetic Field Sensor
MAG SWITCH IC HALL EFF SOT23-3
Hall Effect Sw, Unipolar, 18G, Sot-23; Operating Point Typ:18G; Release Point Typ:12.5G; Hysteresis Typ:-; Supply Voltage Min:3V; Supply Voltage Max:32V; Sensor Case/Package:Sot-23; No. Of Pins:3 Pin; No. Of Outputs:1Outputs Rohs Compliant: Yes |Infineon Technologies TLV49641MXTSA1
The TLV4964-1M is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.It is ideally suited for various position detection applications. Its superior supply voltage range from 3.0 V to 32 V with overvoltage capability (e.g. load-dump) up to 42 V without external resistor makes it ideally suited for automotive and industrial applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000965280
  • TLV4964-1M