
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | TLV49613TAXBXA1 | 144,604 | 27m | |||||||||
| Future Electronics | TLV49613TAXBXA1 | 0 | 4K | Tape & Reel | ||||||||
| Avnet | TLV49613TAXBXA1 | 0 | 4K | 3h | ||||||||
| Arrow Electronics | TLV49613TAXBXA1 | 0 | 4K | |||||||||
| Worldway Electronics | TLV49613TAXBXA1 | 18,063 | 7 | Bulk | 1d |
Download datasheets and manufacturer documentation for Infineon TLV49613TAXBXA1.
Download Infineon TLV49613TAXBXA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Infineon TLV49613TAXBXA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon TLV49613TAXBXA1.