
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | TLV49613MXTSA1 | 464,255 | 10h | |||||||||
| Newark | TLV49613MXTSA1 | 0 | 5 | Cut Tape | ||||||||
| Avnet | TLV49613MXTSA1 | 0 | 3K | 12h | ||||||||
| Farnell | TLV49613MXTSA1 | 0 | 1 | Cut Tape | 10h | |||||||
| Mouser | 726-SP000965276 | 2,952 | 1 | Tape & Reel |
Download Infineon TLV49613MXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Infineon TLV49613MXTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: