Infineon TLV493DA2BWXTMA1

Hall Effect Sensor, -160mT Min, 160mT Max, Rectangular, 5 Pin, Surface Mount
$ 0.682
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLV493DA2BWXTMA1.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLV493DA2BWXTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-01-20
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-06-15
LTD Date2026-12-15

Descriptions

Descriptions of Infineon TLV493DA2BWXTMA1 provided by its distributors.

Hall Effect Sensor, -160mT Min, 160mT Max, Rectangular, 5 Pin, Surface Mount
Hall Effect Sensor, Magnetic Position Sensor, SG-WFWLB, 5 Pins, 2.8 V, 3.5 V
Board Mount Hall Effect / Magnetic Sensors POSITION SENSORS
Hall Effect Sensor Unipolar 3.3V 5-Pin WFWLB T/R
HALL EFFECT SENSOR, 3.5V, WFWLB-5;
XENSIV 3D MAGNETIC HALL SENSOR S
Hall Effect Sensor, Sg-Wfwlb-5; Sensor Type:Low Power; Sensor Case/Package:Sg-Wfwlb; No. Of Pins:5Pins; Supply Voltage Min:2.8V; Supply Voltage Max:3.5V; Operating Temperature Min:-20°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Infineon TLV493DA2BWXTMA1
The Infineon TLV493D-A2BW is a magnetic 3D sensor that offers accurate three dimensional sensing with extremely low power consumption. Within its small WLB package (1.13 mm x 0.93 mm x 0.59 mm) the sensor provides direct measurement of the x-, y-, and z components of a magnetic field.The extremely small dimensions enables the usage in wearable or similar devices. The extremely low quiescent current (7 nA in power-down mode) extend battery life time or battery charging cycles.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005542151
  • TLV493D-A2BW