Infineon TLT9251VLEXUMA1

CAN 5Mbps Normal/Standby/Forced-receive-only 3.3V/5V 8-Pin TSON EP T/R Automotive AEC-Q100
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLT9251VLEXUMA1.

Inventory History

3 month trend:
-0.71%

CAD Models

Download Infineon TLT9251VLEXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2019-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TLT9251VLEXUMA1 provided by its distributors.

CAN 5Mbps Normal/Standby/Forced-receive-only 3.3V/5V 8-Pin TSON EP T/R Automotive AEC-Q100
CAN FD Transceiver 5Mbps Standby 4.5V to 5.5V 8-Pin TSON T/R
5Mbps Transceiver TSON-8-1 CAN ICs ROHS
CAN FD TRANSCEIVER, 1-Trnsvr, PDSO8
INFINEON CAN INTERFACE IC TLT9251VLEXUMA
CAN FD TRANSCEIVER, AEC-Q100, 150DEG C;
IN VEHICLE NETWORK ICS PG-TSON-8
IC TRANSCEIVER HALF 1/1 PGTSON81
Can Tx Rx, 5Mbps, -40 To 150Deg C, Tson8; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Tson; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Infineon Technologies TLT9251VLEXUMA1
It is designed to fulfill the requirements of the following standards:ISO11898-2 (2016) physical layer specificationSAE J1939SAE J2284TLT9251VLE offers bus wake-up feature and supports 3.3 V as well as 5V supplied microcontrollers using Vio interface. TLT9251VLE is realized in tiny leadless TSON-8 package with Lead Tip Inspection (LTI) feature providing Automated Optical and being used for automotive and also for industrial applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005399605
  • TLT9251VLE