Infineon TLS850B0TEV33ATMA1

LDO Regulator Pos 3.3V 0.5A Automotive 5-Pin(4+Tab) TO-252 T/R
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLS850B0TEV33ATMA1.

Farnell

Datasheet23 pages8 years ago

Inventory History

3 month trend:
+10.21%

CAD Models

Download Infineon TLS850B0TEV33ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TLS850B0TEV33ATMA1 provided by its distributors.

LDO Regulator Pos 3.3V 0.5A Automotive 5-Pin(4+Tab) TO-252 T/R
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 40V 500mA -40C~150C TJ
The TLS850B0TEV33 is a high performance, very low dropout linear voltage regulator for 3.3 V supply in a PGTO252-5 package, PG-TO252-5, RoHS
Infineon SCT
LDO, AEC-Q100, FIXED, 3.3V, 0.5A, TO-252; Output Type: Fixed; Input Voltage Min: 3V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 5
Ldo, Fixed, 3.3V, 0.5A, -40 To 150Deg C; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Infineon Technologies TLS850B0TEV33ATMA1
The input voltage range of 3 V to 40 V and a very low quiescent current of 20 μA make it the perfect match for automotive or other supply systems connected to the battery permanently. The new loop concept combines fast regulation and very high stability. Below an output current of 100 mA the typical dropout voltage is below 120 mV. The operating range starts at an input voltage of only 3 V (extended operating range). This makes the TLS850B0TEV33 suitable for automotive systems that need to operate during cranking condition. The device can be switched on and off by the Enable feature. Internal protection features such as output current limitation and overtemperature shutdown protect the device from immediate damage due to failures such as output shorted to GND, overcurrent and overtemperature.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001594234
  • TLS850B0TE V33
  • TLS850B0TEV33