Infineon TLS820D2ELVSEXUMA2

Ldo, Fixd, 3.3V/5V, 0.2A/-40 To 150Deg C Rohs Compliant: Yes |Infineon TLS820D2ELVSEXUMA2
$ 0.797

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLS820D2ELVSEXUMA2.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLS820D2ELVSEXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Infineon TLS820D2ELVSEXUMA2 provided by its distributors.

Ldo, Fixd, 3.3V/5V, 0.2A/-40 To 150Deg C Rohs Compliant: Yes |Infineon TLS820D2ELVSEXUMA2
LDO Regulator Pos 3.3V5V 0.2A 14-Pin SSOP EP T/R Automotive AEC-Q100
LDO Regulator Pos 3.3V/5V 200mA 14-Pin SSOP T/R
Infineon , 5 V, 200mA, , PG-SSOP, 14
稳压器, LDO, FIXD, 3.3V/5V, 0.2A/-40到150度 C;
Low voltage differential Regulator (LDO)
IC REG LIN 3.3/5V PG-SSOP-14-5
TLS820D2EL VSE - OPTIREG LINEAR;
The OPTIREG™ linear TLS820D2ELVSE is a linear voltage regulator with high performance, very low dropout voltage and very low quiescent current. With an input voltage range of 3 V to 40 V and very low quiescent current of only 20 μA, this regulator is perfectly suitable for automotive or other supply systems permanently connected to the battery.The output voltage of the TLS820D2ELVSE can be selected between 5 V and 3.3 V by connecting the SEL pin to VQ or GND. When the SEL pin is connected to VQ, the regulator’s output is set to 5 V; when the SEL pin is connected to GND, the regulator’s output is set to 3.3 V.The reset feature supervises the output voltage, including undervoltage reset, delayed reset at power-on and an adjustable lower reset threshold.The device can be switched on and off by the enable feature.The operating range starts at an input voltage of only 3 V (extended operating range). This makes the TLS820D2ELVSE suitable for automotive systems that need to operate during cranking condition.TLS820F3ELV50 is the available version of this product.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP004565802
  • TLS820D2EL VSE