Infineon TLI4970D025T5XUMA1

Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V 8-Pin TISON EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLI4970D025T5XUMA1.

IHS

Datasheet31 pages9 years ago

Future Electronics

CAD Models

Download Infineon TLI4970D025T5XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-07-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

Allegro MicroSystemsACS710KLATR-25CB-NL-T
Current Sensor Current Sensor AC/DC Current 3.3V/5V 16-Pin SOIC W T/R
Allegro MicroSystemsACS724LLCTR-20AU-T
Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R
Allegro MicroSystemsACS723LLCTR-20AU-T
High Accuracy, Galvanically Isolated Current Sensor IC With Small Footprint SOIC8 Package
SENSOR CURRENT HALL 25A AC/DC / Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module
AKM SemiconductorCQ330A
SENSOR CURRENT HALL 20A AC/DC
Open Loop Current Sensor DC Current ±15V 6-Pin Box

Descriptions

Descriptions of Infineon TLI4970D025T5XUMA1 provided by its distributors.

Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V 8-Pin TISON EP T/R
Coreless magnetic current sensor for AC and DC measurements, PG-TISON-8, RoHS
Infineon SCT
CURRENT SENSOR, -40 TO 85DEG C; Current Sensor Type:Hall Effect; Current Sense Direction:Unidirectional; Accuracy:± 0.1%; Sensor Case / Package:TISON; No. of Pins:8Pins; Supply Voltage Min:3.1V; Supply Voltage Max:3.5V RoHS Compliant: Yes
Summary of Features: TLI4970 is a high-precision current sensor based on Infineons proven Hall technology. The coreless concept significantly reduces footprint compared with existing solutions. TLI4970 is an easy-to-use, fully digital solution that does not require external calibration or additional parts such as A/D converters, 0 pAmps or reference voltage. It thus significantly reduces overall implementation efforts as well as PCB space and cost. | Benefits: AC & DC measurement range up to 25 A; Highly accurate over temperature range and lifetime max. 2.9 % (0 h), 3.5 % (over lifetime) of indicated value; Low offset error (max. 25 mA at room temperature); High magnetic stray field suppression; Fast over current detection with configurable threshold; Galvanic isolation up to 2.5 kV max. rated isolation voltage (according to UL 1577); 16 bit digital SPI output (13 bit current value); Small 7 mm x 7 mm SMD package | Target Applications: Current monitoring; Chargers; Photovoltaic & general purpose inverters; Power supplies (SMPS); Electrical drives

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001323150
  • TLI4970-D025T5
  • TLI4970D025T5