Infineon TLI493DW2BWA3XTMA1

Low Power 3D Hall Sensor with I2C Interface and Wake-Up Function 3.3V 6-Pin SG-WFWLB-5-2 T/R
$ 0.809
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLI493DW2BWA3XTMA1.

Inventory History

3 month trend:
-8.62%

CAD Models

Download Infineon TLI493DW2BWA3XTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-07-21
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-06-15
LTD Date2026-12-15

Descriptions

Descriptions of Infineon TLI493DW2BWA3XTMA1 provided by its distributors.

Low Power 3D Hall Sensor with I2C Interface and Wake-Up Function 3.3V 6-Pin SG-WFWLB-5-2 T/R
Board Mount Hall Effect / Magnetic Sensors POSITION SENSORS
HALL EFFECT SENSOR, 3.5V, WFWLB-5;
SEN HALL EFFT OPEN DRAIN 5-WLCSP
Hall Effect Sensor, Magnetic, 125Degc; Sensor Type:Low Power; Sensor Case/Package:Wfwlb; No. Of Pins:5Pins; Supply Voltage Min:2.8V; Supply Voltage Max:3.5V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon Technologies TLI493DW2BWA3XTMA1
Infineon’s TLI493D-W2BW magnetic 3D sensor combines high-accuracy magnetic field measurements with an extremely compact footprint and exceptionally low power consumption (min. 7 nA). This sensor opens up a host of exciting new use cases including innovative human-machine interfaces in the form of industrial joysticks, ergonomic pushbuttons on domestic appliances and highly precise position control in robotics.Due to the extremely small housing and the low current consumption, the TLI493D sensors are also suitable for use in applications that have not yet used magnetic sensors, e.g. as a replacement for potentiometers and optical solutions. Due to the contactless position determinations and a high temperature stability of the magnetic response values, smaller, more precise and more robust system concepts can be realized. A two-wire standard I2C interface enables fast communication, bus mode use, and two-way communication between sensor and microcontroller. Infineon's 3D magnetic sensors are ROHS compliant and qualified according to JEDEC JESD47, ensuring that customer systems meet the highest quality standards and various environmental regulations.TLI493D-W2BW is available in 4 different variants ending with A0, A1, A2 or A3. The underlying feature is the so called Bus mode configuration of this device. It’s possible to connect up to 4 sensors to one I²C bus. The specific addressing is then done via 4 different variants.TLI493D-W2BW A0, link toTLI493D-W2BW A1, link toTLI493D-W2BW A2, link toTLI493D-W2BW A3, link to

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005409970