Infineon TLI493DW2BWA0XTSA1

Low Power 3D Hall Sensor with I2C Interface and Wake-Up Function 3.3V 6-Pin SG-WFWLB-5-2 T/R
$ 0.815
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLI493DW2BWA0XTSA1.

Inventory History

3 month trend:
-5.17%

Supply Chain

Introduction Date2020-07-21
Lifecycle StatusEOL (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLI493DW2BWA0XTSA1 provided by its distributors.

Low Power 3D Hall Sensor with I2C Interface and Wake-Up Function 3.3V 6-Pin SG-WFWLB-5-2 T/R
SPDT AC,DC 0-400V 100mA 5V 24V , 1.13mm*930¦Ìm*590¦Ìm
Hall Effect Sensor Differential 3.3V 5-Pin WFWLB T/R
Infineon TLI493DW2BWA0XTSA1 霍尔传感器
SEN HALL EFFT OPEN DRAIN 5-WLCSP
Hall Effect Sensor, Sg-Wfwlb-5; Sensor Type:Low Power; Sensor Case/Package:Sg-Wfwlb; No. Of Pins:5Pins; Supply Voltage Min:2.8V; Supply Voltage Max:3.5V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon Technologies TLI493DW2BWA0XTSA1
The Infineon XENSIVTM TLI493D-W2BW uses our latest 3D Hall generation and is housed in an extremely small wafer-level package. With an 87 percent smaller footprint and 46 percent less height than previous comparable products, the sensor paves the way for new design options.Due to the small WLB-5 package (1.13 mm x 0.93 mm x 0.59 mm) and the low current consumption of 7 nA in power-down mode, the magnetic sensor is also suitable for use in applications that previously used resistor-based or optical solutions.In particular, the low height of the TLI493D-W2BW is helpful in extremely space-critical applications such as BLDC commutation in micromotors or control elements such as joysticks or game consoles. It enables designs with double-sided PCBs or positioning of the sensor between two PCBs. This allows optimal use of the available space; for example, additional components can be placed above the sensor.TLI493D-W2BW is available in 4 different variants ending with A0, A1, A2 or A3. The underlying feature is the so called Bus mode configuration of this device. It’s possible to connect up to 4 sensors to one I²C bus. The specific addressing is then done via 4 different variants.TLI493D-W2BW A0, link toTLI493D-W2BW A1, link toTLI493D-W2BW A2, link toTLI493D-W2BW A3, link to

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005414809