Infineon TLI493DA2B6HTSA1

Low Power 3D Hall Sensor with I2C Interface 2.8V to 3.5V 6-Pin TSOP T/R
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLI493DA2B6HTSA1.

IHS

Datasheet21 pages7 years ago

Inventory History

3 month trend:
+0.84%

CAD Models

Download Infineon TLI493DA2B6HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon TLI493DA2B6HTSA1 provided by its distributors.

Low Power 3D Hall Sensor with I2C Interface 2.8V to 3.5V 6-Pin TSOP T/R
MAGNETIC SWITCH PROG TSOP-6-6-8 / Digital Switch Programmable Open Drain Hall Effect PG-TSOP6-6-8
3D magnetic flux density sensing of ±160mT, PG-TSOP6-6, RoHS
Infineon SCT
TSOP-6-1.5mm 3D Magnetic Sensors ROHS
Hall Effect Sensor, Rectangular, 6 Pin, Surface Mount
MAGNETIC SWITCH PROG TSOP-6-6-8
Hall Effect Sensor, Tsop-6; Sensor Type:Low Power; Sensor Case/Package:Tsop; No. Of Pins:6Pins; Supply Voltage Min:2.8V; Supply Voltage Max:3.5V; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Qualification:- Rohs Compliant: Yes |Infineon Technologies TLI493DA2B6HTSA1
Infineon´s TLI493D-A2B6 is designed for all kinds of sensing applications, especially in the industrial area such as multifunction knobs or white good applications.It measures the magnetic field in X, Y and Z direction. Each X-, Y- and Z-Hall probe is connected sequentially to a multiplexer, which is then connected to an Analog to Digital Converter (ADC). Optional, the temperature (default = activated) can be determined as well after the three Hall channels.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001689844
  • TLI493D-A2B6