Infineon TLE9867QXW20XUMA1

MCU 32-bit ARM Cortex M3 RISC 64KB Flash Automotive 48-Pin VQFN EP T/R
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE9867QXW20XUMA1.

IHS

Datasheet884 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+20.77%

CAD Models

Download Infineon TLE9867QXW20XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-07-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TLE9867QXW20XUMA1 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 64KB Flash Automotive 48-Pin VQFN EP T/R
6KB FLASH 64KB 10 3V 28V 24MHz UART 32bit ARM,ARM Cortex M3 QFN
MCU, AEC-Q100, 32BIT, 24MHZ, VQFN-48; Product Range: TLE986xFamily TLE9867QXW20 Series Microcontrollers; Architecture: ARM Cortex-M3; MCU Core Size: 32bit; Program Memory Size: 64KB; RAM Memory Size: 4KB; CPU Speed: 24MHz; No
The MOTIX™ TLE9867QXW20 is part of the MOTIX™ TLE986x product family. The MOTIX™ TLE9867QXW20 is a single chip 2-Phase motor driver that integrates the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms. It includes four fully integrated NFET drivers optimized to drive a 2-Phase motor via four external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behavior. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.It is a highly integrated AEC-Q100 Grade 0 automotive qualified device enabling cost and space efficient solutions for mechatronic DC motor drive applications such as sunroof and power window lift.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001380954
  • TLE9867QXW20