Infineon TLE9861QXA20XUMA2

MCU 32-Bit TLE9861QXA20 ARM Cortex M3 RISC 36KB Flash 3V to 28V 48-Pin VQFN T/R
$ 3.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE9861QXA20XUMA2.

IHS

Datasheet831 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE9861QXA20XUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-07-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon TLE9861QXA20XUMA2 provided by its distributors.

MCU 32-Bit TLE9861QXA20 ARM Cortex M3 RISC 36KB Flash 3V to 28V 48-Pin VQFN T/R
24MHz 3KB FLASH 36KB 10 5.5V 28V 24MHz UART 32bit ARM,ARM Cortex M3 QFN 7mm*7mm*900¦Ìm
VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
RISC Microcontroller, 32-Bit, FLASH, 24MHz, CMOS, PQCC48
ARM® Cortex® M3, PG-VQFN-48, RoHS
Infineon SCT
TLE9861Q - H-BRIDGE DRIVER INTEG
The MOTIX™ TLE9861QXA20 is part of the MOTIX™ TLE986x product family. The MOTIX™ TLE9861QXA20 is a single chip 2-Phase motor driver that integrates the industry standard Arm® Cortex®-M3 core, enabling the implementation of advanced motor control algorithms. It includes four fully integrated NFET drivers optimized to drive a 2-Phase motor via four external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behavior. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A high voltage bidirectional PWM Module is also integrated to offer a robust physical layer interface for PWM communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.It is a highly integrated automotive qualified device enabling cost and space efficient solutions for mechatronic DC motor drive applications such as cooling fan.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001583362
  • TLE9861QXA20