Infineon TLE9861QXA20XUMA1

MCU 32-Bit TLE986x ARM Cortex M3 RISC 36KB Flash 1.5V/5V 48-Pin VQFN
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE9861QXA20XUMA1.

IHS

Datasheet831 pages8 years ago

Future Electronics

SHENGYU ELECTRONICS

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-07-03
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MCU 32-Bit TLE986x ARM Cortex M3 RISC 128KB Flash 1.5V/5V 48-Pin VQFN
MCU 32-bit ARM Cortex M3 RISC 64KB Flash Automotive 48-Pin VQFN EP T/R
MCU 32-bit ARM Cortex M3 RISC 64KB Flash Automotive AEC-Q100 48-Pin VQFN EP T/R

Descriptions

Descriptions of Infineon TLE9861QXA20XUMA1 provided by its distributors.

MCU 32-Bit TLE986x ARM Cortex M3 RISC 36KB Flash 1.5V/5V 48-Pin VQFN
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQCC48
ARM® Cortex® M3, PG-VQFN-48, RoHS
Infineon SCT
The TLE9861QXA20 is part of the part of the TLE986x product family. The TLE9861QXA20 is a single chip 2-Phase motor driver that integrates the industry standard ARM Cortex M3 core, enabling the implementation of advanced motor control algorithms. It includes four fully integrated NFET drivers optimized to drive a 2-Phase motor via four external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behavior. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A high voltage bidirectional PWM Module is also integrated to offer a robust physical layer interface for PWM communication to the device along with a number of general purpose I/Os.It includes an on-chip linear voltage regulator to supply external loads. | Summary of Features: Four current programmable Drivers with charge pump for N-Channel MOSFET; Two Full duplex serial interface (UART); Two Synchronous serial channel (SSC); On-chip OSC and PLL for clock generation; One high voltage monitoring input with wake up functionality; High speed Operational amplifier for motor current sensing via shunt; Measurement unit: 8-bit ADC module with 10 multiplexed inputs 10-bit ADC module with 8 multiplexed inputs, 5 external Analog inputs On chip temperature and battery voltage measurement unit; Independent Programmable window watchdog; 5V/1.5V Internal supplies; External Supply (VDDEXT): 5V+/-2% @ 20mA; Power saving modes: MCU slow-down Mode Sleep Mode Stop Mode Cyclic wake-up Sleep Mode | Benefits: Complete system-on-chip for DC motor control; Minimum number of external components reduce BOM cost; PG-VQFN package with 7 x 7mm footprint enable PCB space saving | Target Applications: Sunroof; Power Window Lift; Smart Motor Control via NFET H-Bridge

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA