Descriptions of Infineon TLE9471ESV33XUMA1 provided by its distributors.
CAN Bus Transceivers; TLE9471ES V33; INFINEON TECHNOLOGIES; 4.75 V; 28 V; CAN, SPI
IC TXRX CAN LITE SBC 2MBPS / System Basis Chip (SBC) PG-TSDSO-24-1
CAN 5Mbps Normal/Sleep 5V Automotive AEC-Q100 24-Pin TSDSO EP T/R
Power Supply Management Circuit, Adjustable, 3 Channel, PDSO24
SYSTEM BASIS CHIP, Fixed, 1 Channel, +3.1V, PDSO24
Lite CAN System Basic Chip 24-Pin TSDSO T/R
CAN, 1, 5Mbps, TSDSO, ISO 11898, 24
TSDSO-24 CAN Transceivers ROHS
SYS BASIS CHIP, AEC-Q100, 3.3V, TSDSO-24; Product Range: -; No. of Pins: 48Pins; Supply Voltage Min: -; Supply Voltage Max: 28V; Protocol Supported: CAN; Supported Standards: ISO 11898-2, SAE J2284; Output Voltage: 3.3V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; SVHC: No SVHC (27-Jun-2018)
The TLE9471ES V33 is a monolithically integrated circuit in an exposed pad PG-TSDSO-24-1 (150 mil) power package. The device is designed for various CAN automotive applications as main supply for the microcontroller and as interface for a CAN bus network. To support these applications, the System Basis Chip (SBC) provides the main functions, such as a 5 V lowdropout voltage regulator (Buck SMPS) for e.g. a microcontroller supply, another 5 V low-dropout voltage regulator with off-board protection for e.g. sensor supply, a HS-CAN transceiver supporting CAN FD for data transmission, a high-voltage GPIO with embedded protective functions and a 16-bit Serial Peripheral Interface (SPI) to control and monitor the device. Also implemented are a configurable timeout / window watchdog circuit with a reset feature, one Fail Output and an undervoltage reset feature. The device offers low-power modes in order to minimize current consumption on applications that are connected permanently to the battery. A wake-up from the low-power mode is possible via a message on the buses, via the bi-level sensitive monitoring/wake-up input as well as via cyclic wake.