Infineon TLE94613ESXUMA1

IC TXRX CAN LITE SBC 2MBPS / System Basis Chip (SBC) PG-TSDSO-24-1
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE94613ESXUMA1.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.49%

CAD Models

Download Infineon TLE94613ESXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon TLE94613ESXUMA1 provided by its distributors.

IC TXRX CAN LITE SBC 2MBPS / System Basis Chip (SBC) PG-TSDSO-24-1
System Basis Chip, AEC-Q100, CAN Transceiver, 28V Supply Max, 5V Out, TSDSO-24
CAN 5Mbps Normal/Sleep 5V Automotive AEC-Q100 24-Pin TSDSO EP T/R
Power Supply Management Circuit, Adjustable, 2 Channel, PDSO24
Lite CAN System Basic Chip 24-Pin TSDSO T/R
Avnet Japan
CAN Interface IC OPTIREG SYST BASIS CHIPS
Body System Ics Rohs Compliant: Yes
TSDSO-24 CAN Transceivers ROHS
SYS BASIS CHIP, AEC-Q100, 5V, TSDSO-24; Product Range: -; No. of Pins: 24Pins; Supply Voltage Min: -; Supply Voltage Max: 28V; Protocol Supported: CAN; Supported Standards: ISO 11898-2, SAE J2284; Output Voltage: 5V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; SVHC: No SVHC (27-Jun-2018)
The device is designed for various CAN automotive applications as main supply for the microcontroller and as interface for a CAN bus network including the CAN Partial Networking feature. To support these applications, the System Basis Chip (SBC) provides the main functions, such as a 5 V lowdropout voltage regulator (LDO) for e.g. a microcontroller supply, another 5 V low-dropout voltage regulator with off-board protection for e.g. sensor supply, a HS-CAN transceiver supporting CAN FD and CAN Partial Networking (incl. FD tolerant mode) for data transmission, a high-voltage GPIO with embedded protective functions and a 16-bit Serial Peripheral Interface (SPI) to control and monitor the device. Also implemented are a configurable timeout / window watchdog circuit with a reset feature, one Fail Output and an undervoltage reset feature. The device offers low-power modes in order to minimize current consumption on applications that are connected permanently to the battery. A wake-up from the low-power mode is possible via a message on the buses, via the bi-level sensitive monitoring/wake-up input as well as via cyclic wake.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001480524
  • TLE9461-3ES