Infineon TLE9371VSJXTMA1

CAN FD Transceiver 8Mbps Standby 3.3V/5V 8-Pin DSO
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE9371VSJXTMA1.

Inventory History

3 month trend:
+3.00%

CAD Models

Download Infineon TLE9371VSJXTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2023-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TLE9371VSJXTMA1 provided by its distributors.

CAN FD Transceiver 8Mbps Standby 3.3V/5V 8-Pin DSO
1/1 Transceiver Half CANbus PG-DSO-8-80
CAN TRANSCEIVER, -40 TO 150DEG C;
IC TRANSCEIVER HALF 1/1 PGDSO880
Can Tx Rx, 8Mbps, -40 To 150Deg C, Soic8; Can Interface Ic Type:Can Transceiver; Data Rate Max:8Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Infineon Technologies TLE9371VSJXTMA1
CAN Signal Improvement transceivers actively improve the signal integrity in a network, reducing signal ringing effects and help to operate in larger topologies at bit rates significantly faster than before. The CAN FD SIC parts can replace existing CAN (FD) transceivers, making the adoption of this technology straight-forward and without significant changes in the application. Even more, they are backward compatible to existing CAN transceiver solutions.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA