Infineon TLE92783BQXV33XUMA1

Multi-CAN Power+ System Basis Chip 48-Pin VQFN T/R
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE92783BQXV33XUMA1.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE92783BQXV33XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-10-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TLE92783BQXV33XUMA1 provided by its distributors.

Multi-CAN Power+ System Basis Chip 48-Pin VQFN T/R
System Basis Chip, Aec-Q100, 150Deg C Rohs Compliant: Yes |Infineon Technologies TLE92783BQXV33XUMA1
VQFN-48-EP(7x7) CAN Transceivers ROHS
A high-efficient switch mode power supply (SMPS) buck regulator provides an external 3.3 V output voltage at up to 750 mA, while an additional DC/DC boost converter supports applications or conditions at low input supply voltages. The device is controlled and monitored via a 16-bit serial peripheral interface (SPI). Additional features include a time-out/window watchdog circuit with reset, fail output and undervoltage reset. The device offers low-power modes in order to support applications that are connected permanently to the battery. A wake-up from the low-power mode is possible via LIN/CAN bus, via the bi-level sensitive monitoring/wake-up input as well as via the timer. The TLE9278-3BQX V33 is offered in a very small footprint, exposed pad PG-VQFN-48 (7 x 7 mm2) power package.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001833644
  • TLE9278-3BQX V33
  • TLE9278-3BQXV33