Infineon TLE92633BQXV33XUMA1

VQFN-48-31 Interface - Specialized ROHS
$ 2.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE92633BQXV33XUMA1.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE92633BQXV33XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TLE92633BQXV33XUMA1 provided by its distributors.

VQFN-48-31 Interface - Specialized ROHS
System Basis Chip Automotive AEC-Q100 48-Pin VQFN EP T/R
IC INTERFACE SPECIALIZED 48VQFN
SYSTEM BASIS CHIP, Adjustable, 5 Channel, +2.85V, PQCC48
Sys Basis Chip, Aec-Q100, 3.3V, Vqfn-48; Product Range:-; Interface Case Style:Vqfn; No. Of Pins:48Pins; Supply Voltage Min:-; Supply Voltage Max:28V; Protocol Supported:Can, Lin; Supported Standards:Iso 11898-2, Lin2.2A/J2602, Sae Rohs Compliant: Yes |Infineon Technologies TLE92633BQXV33XUMA1
Summary of Features: Very low quiescent current consumption in Stop- and Sleep Mode; Periodic Cyclic Wake in SBC Normal- and Stop Mode; Periodic Cyclic Sense in SBC Normal-, Stop- and Sleep Mode; Low-Drop Voltage Regulator 3.3V, 250mA; Low-Drop Voltage Regulator 5V, 100mA, protected features for off-board usage; Low-Drop Voltage Regulator, driving an external PNP transistor - 3.3V in load sharing configuration or 3.3V/1.8V in stand-alone configuration, protected features for off-board usage. Current limitation by shunt resistor (up to 350mA with 470m external shunt resistor) in stand-alone configuration; High-Speed CAN Transceiver: fully compliant to HS-CAN standard ISO 11898-2:2016 fully compliant to CAN Partial Networking including CAN FD tolerant feature (acc. ISO 11898-2:2016) supporting CAN FD communication up to 5 Mbps; Two LIN Transceivers LIN 2.2a, J2602 with configurable TXD timeout feature and LIN Flash Mode; Fully compliant to Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications Revision 1.3, 2012-05-04; Four High-Side Outputs 7 typ.; Dedicated supply pin for High-Side Outputs; Two General Purpose High-Voltage In- and Outputs (GPIOs) configurable as add. Fail Outputs, Wake Inputs, Low-Side switches or High-Side switches; Three universal High-Voltage Wake Inputs for voltage level monitoring; Alternate High-Voltage Measurement Function, e.g. for battery voltage sensing; Configurable wake-up sources; Reset Output; Configurable timeout and window watchdog; Up to three Fail Outputs (depending on configuration); Overtemperature and short circuit protection feature; Wide supply input voltage and temperature range; Software compatible to all SBC families TLE926x and TLE927x; Green Product (RoHS compliant) & AEC Qualified; PG-VQFN-48 leadless exposed-pad power package with Lead Tip Inspection (LTI) feature to support Automatic Optical Inspection (AOI)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001611044