Infineon TLE9255WSKXUMA2

CAN Interface, CAN FD Transceiver, SPI, 5 Mbps, 4.75 V, 5.25 V, SOIC, 14 Pins
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE9255WSKXUMA2.

IHS

Datasheet100 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.15%

CAD Models

Download Infineon TLE9255WSKXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2017-05-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon TLE9255WSKXUMA2 provided by its distributors.

CAN Interface, CAN FD Transceiver, SPI, 5 Mbps, 4.75 V, 5.25 V, SOIC, 14 Pins
TLE9255W Series 5.25V 1Mbps HS CAN Transceiver with Partial Networking-PG-DSO-14
CAN High Speed Transceiver 5Mbps Normal/Sleep/Standby 5.5V to 40V 14-Pin DSO T/R
Avnet Japan
HSCAN Transceiver with Partial Networking Automotive AEC-Q100
Can Transceiver, 1Mbps, -40 To 150Deg C Rohs Compliant: Yes |Infineon Technologies TLE9255WSKXUMA2
5.0MBit/s, Wake-up Pin, CAN Transceiver, PG-DSO-14, RoHS
Infineon SCT
1Mbps Transceiver SOP-14 CAN ICs ROHS
CAN Transceivers, CAN Interface IC
The TLE9255WSK is packaged in a standard DSO-14.Besides CAN partial networking functions, the transceiver is CAN FD compliant and can drive and receive CAN FD messages up to 5Mbit/s. It can also be used to block the payload of CAN FD messages. This CAN FD tolerant feature allows the usage of microcontrollers in CAN FD networks, which are not CAN FD capable.The SPI interface of the TLE9255WLC is used to setup the wake-up functions, INH output control, mode control and the undervoltage control of the device. This allows a very flexible usage of the TLE9255WLC in different automotive applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001593528
  • TLE9255WSK