Descriptions of Infineon TLE9255WLCXUMA1 provided by its distributors.
CAN Interface, CAN FD Transceiver, 5 Mbps, 4.75 V, 5.25 V, TSON-EP, 14 Pins
TLE9255W: HS CAN Transceiver with Partial Networking - PG-TSON-14
CAN Transceivers, CAN Interface IC , IN VEHICLE NETWORK ICS
2.0MBit/s, Wake-up Pin, CAN Transceiver, PG-TSON-14, RoHS
Infineon SCT
CAN 1Mbps Normal/Sleep/Standby 5.25V 14-pin TSON T/R
Avnet Japan
CAN 5Mbps 3.3V/5V Automotive 14-Pin TSON EP T/R
TSON-14-EP(3x4.5) CAN Transceivers ROHS
收发器, CAN FD 收发器, 5MBPS, 150度, TSON-EP-14;
CAN FD TXRX, 5MBPS, 150DEG C, TSON-EP-14;
TLE9255 - HS CAN TRANSCEIVER WIT
IC TRANSCEIVER FULL 1/1 TSON-14
Can Tx Rx, 5Mbps, 150Deg C, Tson-14; Can Interface Ic Type:Can Fd Transceiver, Spi; Data Rate Max:5Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Case/Package:Tson; No. Of Pins:14Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Infineon Technologies TLE9255WLCXUMA1
The TLE9255WLC is packaged in a tiny TSON-14 and supports the solder joint requirements for reliable automated optical inspection (AOI).Besides CAN partial networking functions, the transceiver is CAN FD compliant and can drive and receive CAN FD messages up to 2Mbit/s. It can also be used to block the payload of CAN FD messages. This CAN FD tolerant feature allows the usage of microcontrollers in CAN FD networks, which are not CAN FD capable.The SPI interface of the TLE9255WLC is used to setup the wake-up functions, INH output control, mode control and the undervoltage control of the device. This allows a very flexible usage of the TLE9255WLC in different automotive applications.