Infineon TLE9252VSKXUMA1

CAN High Speed FD Transceiver 5Mbps Normal/Sleep/Standby 5.5V to 40V 14-Pin TSON T/R
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE9252VSKXUMA1.

IHS

Datasheet50 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.25%

CAD Models

Download Infineon TLE9252VSKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TLE9252VSKXUMA1 provided by its distributors.

CAN High Speed FD Transceiver 5Mbps Normal/Sleep/Standby 5.5V to 40V 14-Pin TSON T/R
Avnet Japan
ROHS3Compliant Active Tape & Reel (TR) 8542.39.00.01 interface driver
Bus Wake-up ; Wake-up Pin, CAN FD CAN Transceiver, PG-DSO-14, RoHS
Infineon SCT
CAN 5Mbps Sleep 3.3V/5V Automotive AEC-Q100 14-Pin DSO T/R
CAN Interface IC IN VEHICLE NETWORK ICS
1/1 Transceiver Half CANbus PG-DSO-14
5Mbps Transceiver SOP-14 CAN ICs ROHS
CAN FD TRANSCEIVER, 1-Trnsvr, PDSO14
INFINEON CAN INTERFACE IC TLE9252VSKXUMA
Can Tx Rx, 5Mbps, 150Deg C, Soic-14; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:14Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Infineon Technologies TLE9252VSKXUMA1
The transceiver fulfills the requirements of the latest ISO standard and is fully compliant to ISO 11898-2 (2016) and SAE J2284-4/-511898-2 (2016). The wake-up capable TLE9252VSK is offering the latest Bus Wake-up Pattern (WUP) function with optimized filter time for worldwide OEM usage: 0.5μs < tFilter < 1.8μs.The non-low power modes (Normal-operating Mode and Receive-only Mode) and low power modes (Sleep Mode and Stand-by Mode) are optimized for reduced current consumption based on the required functionality. Even in Sleep Mode with a quiescent current below 25 μA over the full temperature range, the TLE9252VSK is able to detect a Wake-Up Pattern (WUP) on the HS CAN bus.The VIO voltage reference input is used to enable 3.3 V as well as 5 V microcontroller interfaces. The TLE9252VSK is offered in standard DSO-14, while the TLE9252VLC is realized in tiny leadless TSON-14 package with Lead Tip Inspection (LTI) feature providing automated optical inspection (AOI) capability.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001619734
  • TLE9252VSK