Infineon TLE9251LEXUMA1

CAN - Controller Area Network 5Mbps Standby 4.5V to 5.5V 8-Pin TSON T/R
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE9251LEXUMA1.

IHS

Datasheet28 pages6 years ago

Inventory History

3 month trend:
-0.02%

CAD Models

Download Infineon TLE9251LEXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2018-06-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon TLE9251LEXUMA1 provided by its distributors.

CAN - Controller Area Network 5Mbps Standby 4.5V to 5.5V 8-Pin TSON T/R
High Speed CAN Transceiver Generation Automotive AEC-Q100
5Mbps Transceiver TSON-8-1 CAN ICs ROHS
TSON-8-EP(3x3) CAN Transceivers ROHS
1/1 Transceiver Half CAN PG-TSON-8-1
CAN FD TRANSCEIVER, 1-Trnsvr, PDSO8
CAN FD TRANSCEIVER, -40 TO 150DEG C;
TLE9251 - HIGH SPEED CAN TRANSCE
Can Tx Rx, 5Mbps, -40 To 150Deg C, Tson8; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Tson; No. Of Pins:8Pins; No. Of Channels:1Channels; Msl:- Rohs Compliant: Yes |Infineon Technologies TLE9251LEXUMA1
It is designed to fulfill the requirements of the old ISO11898 standard (ISO11898-2 from 2003 and ISO11898-5 from 2007) and also to the latest version of ISO 11898-2 (2016) physical layer specification.Additionally it also fulfills the SAE standards J1939 and J2284-4/5. The TLE9251LE has a low power Stand-by mode with bus wake-up pattern (WUP) detection feature according to ISO 11898-2 (2016).In Stand-by mode the TLE9251LE is capable to detect a wake-up pattern. The TLE9251LE is offered in a tiny, leadless PG-TSON-8 package, but is also available in the standard PG-DSO-8 package, called TLE9251SJ.Both packages are RoHS compliant and halogen free. The PG-TSON-8 packaged TLE9251LE supports the solder joint requirements for reliable automated optical inspection (AOI).As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9251LE protects the microcontroller against interferences generated inside the network. A very high ESD robustness andthe perfect RF immunity allows the use in automotive application without adding additional protection devices, like suppressor diodes for example.Based on the high symmetry of the CANH and CANL output signals, the TLE9251LE provides a very low level of electromagnetic emission (EME) within a wide frequency range. The TLE9251LE fulfills even stringentEMC test limits without additional external circuit, like a common mode choke for example. The perfect transmitter symmetry combined with the optimized delay symmetry of the receiver enables the TLE9251LEto support CAN FD data frames. Depending on the size of the network and the along coming parasitic effects, the device supports data rates up to 5 MBit/s. Fail-safe features like overtemperature protection,output current limitation or the TxD timeout feature are protecting the TLE9251LE and the external circuitry. While the transceiver TLE9251LE is not supplied the bus is switched off and illustrate an ideal passivebehavior with the lowest possible load to all other subscribers of the HS CAN network.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001987446
  • TLE9251LE