Descriptions of Infineon TLE9250XLEXUMA1 provided by its distributors.
S-PDSO-N8 Tape & Reel (TR) CANbus Tin (Sn) interface transceiver 100mV 3mm 5Mbps -40C~150C TJ
CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, TSON, 8 Pins
CAN 5Mbps Power Down 3.3V/5V Automotive AEC-Q100 8-Pin TSON EP T/R
IC TRANSCEIVER 1/1 TSON-8 / 1/1 Transceiver CANbus PG-TSON-8-1
CAN Transceiver 5Mbps Normal 5.5V 8-Pin TSON T/R
Avnet Japan
5.0MBit/s, CAN FD Transceiver, PG-TSON-8, RoHS
Infineon SCT
CAN TX RX, 5MBPS, -40 TO 150DEG C, TSON8;
CAN Transceiver, 1-Trnsvr, PDSO8
Can Tx Rx, 5Mbps, -40 To 150Deg C, Tson8; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Tson; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Infineon Technologies TLE9250XLEXUMA1
It is designed to fulfill the requirements of the current ISO11898 standard (ISO11898-2 from 2003) and also the upcoming new version of ISO 11898-2 (2016) physical layer specification. Additionally it also fulfills the SAE standards J1939 and J2284-4/5. The TLE9250XLE is offered in a tiny, leadless PG-TSON-8 package and is also available in standard PG-DSO-8 package, called TLE9250XSJ. Both packages are RoHS compliant and halogen free. Additionally the PG-TSON-8 package supports the solder joint requirements for reliable automated optical inspection (AOI). As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9250XLE protects the microcontroller against interferences generated inside the network. A very high ESD robustness and the perfect RF immunity allows the use in automotive application without adding additional protection devices, like suppressor diodes for example. Based on the high symmetry of the CANH and CANL output signals, the TLE9250XLE provides a very low level of electromagnetic emission (EME) within a wide frequency range. The TLE9250XLE fulfills even stringent EMC test limits without additional external circuit, like a common mode choke for example. The perfect transmitter symmetry combined with the optimized delay symmetry of the receiver enables the TLE9250XLE to support CAN FD data frames. Depending on the size of the network and the along coming parasitic effects the device supports bit rates up to 5 MBit/s. Fail-safe features like overtemperature protection, output current limitation or the TxD timeout feature protect the TLE9250XLE and the external circuitry. While the transceiver TLE9250XLE is not supplied, the bus is switched off and illustrate an ideal passive behavior with the lowest possible load to all other nodes of the High-Speed CAN network.