Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE8366EVXUMA1

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.75V to 45V in, 0.6V-16V/1.8A out, SOIC-8
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE8366EVXUMA1.

element14 APAC

Datasheet19 pages17 years ago

iiiC

Inventory History

3 month trend:
-50.64%

CAD Models

Download Infineon TLE8366EVXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Texas InstrumentsTPS54233QDRQ1
Buck No 300kHz Adjustable 1Ch 25V 800mV 28V 3.5V SOIC-8 SMD, Adhesive Mount 1.5mm H
Analog DevicesMAX1626ESA+
Buck No 300KHz Transistor Driver 1 5V 3.3V 16.5V 3V SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm

Descriptions

Descriptions of Infineon TLE8366EVXUMA1 provided by its distributors.

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.75V to 45V in, 0.6V-16V/1.8A out, SOIC-8
Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8
TLE8366 Tape & Reel (TR) Tin (Sn) Active DC to DC switching regulator 12V 3.9mm 1.8A 370kHz
The TLE8366 is a PWM step-down DC/DC converter with an integrated 1.8 A power switch, packaged in a small PG-DSO-8 with exposed pad, PG-DSO-8, RoHS
Infineon SCT
DC/DC CONV, BUCK, 370KHZ, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 4.75V; Input Voltage Max: 45V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.8A; Output Voltage
There are three versions available, two fixed voltage with 5.0 V (TLE8366EV50) or 3.3 V (TLE8366EV33) and a variable voltage variant named TLE8366EV with a reference feedback voltage of only 600 mV. The wide input voltage range from 4.75 to 45 V makes the TLE8366 suitable for a wide variety of applications. The device is designed to be used under harsh automotive environment. The switching frequency of nominal 370 kHz allows the use of small and cost-effective inductors and capacitors, resulting in a low, predictable output ripple and in minimized consumption of board space. If desired the device could be synchronized to an external frequency source between 200 and 530 kHz. The TLE8366 includes safety features such as a cycle-by-cycle current limitation, over-temperature shutdown and input under voltage lockout. The enable function, in shutdown mode with less than 2 μA current consumption, enables easy power management in battery-powered systems. The voltage regulation loop provides an excellent line and load regulation. The stability of the loop could be adjusted by using an external compensation network. This compensation network combined with voltage mode regulation and a feed-forward control path guarantees a highly effective line transient rejection. During start-up the integrated soft-start limits the inrush current peak and prevents from a voltage overshoot.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000297388
  • TLE 8366EV
  • TLE8366EV