onsemi CS51411EDR8G

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
$ 1.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51411EDR8G.

IHS

Datasheet22 pages13 years ago

Augswan

onsemi

Farnell

iiiC

CAD Models

Download onsemi CS51411EDR8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.61
$ 1.61
Stock
311,035
191,062
191,062
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
260 kHz
260 kHz
260 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2015-07-16
LTD Date2016-01-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= -40°C to +125°C

Descriptions

Descriptions of onsemi CS51411EDR8G provided by its distributors.

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Switching Regulator, Current/voltage-mode, 3A, 296kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC Single Step Down 4.5V to 40V 8-Pin SOIC N T/R
Converter Ics 1.5A Low Voltage Buck
ANALOGUE BUCK REGULATOR,1.5A,260KHZ,
CURRENT/VOLTAGE-MODE RoHS Compliant Adjustable Positive Switching Regulator IC -40C~150C TJ 260kHz 1.5A 4mm
IC, BUCK REGULATOR, 8-SOIC; Input Voltage Min:4.5V; Input Voltage Max:40V; No. of Outputs:1; DC / DC Converter IC Case:SOIC; No. of Pins:8; Output Current:1.5A; Switching Frequency:260kHz; Topology:Buck (Step Down); MSL:-

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd