onsemi CS51411GDR8G

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
$ 1.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51411GDR8G.

IHS

Datasheet22 pages13 years ago

onsemi

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS51411GDR8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.121
$ 1.655
$ 1.655
Stock
703,506
1,393,814
1,393,814
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
260 kHz
260 kHz
260 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= -40°C to +125°C
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Texas InstrumentsTPS5403DR
Buck No 50KHz~1.1MHz Fixed 1 3.3V 3.3V 28V 4.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsLM2594MX-5.0/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsTPS5402DR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi CS51411GDR8G provided by its distributors.

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Switching Regulator, Current/voltage-mode, 3A, 296kHz Switching Freq-Max, BIPolar, PDSO8
Buck No 260KHz Adjustable 1 38V 1.27V 40V 4.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive 8-Pin SOIC N T/R / IC REG BUCK ADJ 1.5A 8SOIC
Converter Ics 1.5A Low Voltage Buck
DC/DC CONTROLLER, 260KHZ, SOIC-8;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd