Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE7274D

Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO2, PLASTIC, TO-252, 2/3 PIN
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7274D.

IHS

Datasheet19 pages26 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE7274D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 0.94
Stock
134,525
487,483
Authorized Distributors
1
6
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
42 V
42 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
300 mA
300 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
3

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsTPS7A6550QKVURQ1
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator
Texas InstrumentsTPS7A6533QKVURQ1
Ldo, Fixed, 3.3V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |Texas Instruments TPS7A6533QKVURQ1
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
Texas InstrumentsTL750M05CKVURG3
IC REG LDO 5V 0.75A TO252-3 / LDO Regulator Pos 5V 0.75A 3-Pin(2+Tab) TO-252 T/R
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C
300 mA, Low Dropout Voltage Regulator | IC REG LINEAR 3V 300MA DPAK

Descriptions

Descriptions of Infineon TLE7274D provided by its distributors.

Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO2, PLASTIC, TO-252, 2/3 PIN
IC REG LINEAR FIXED LDO REG / Linear Voltage Regulator IC Output
LDO Regulator Pos 5V 0.8A Automotive 3-Pin(2+Tab) DPAK
positive electrode Fixed 300mA 4.9V 5.5V 5V 42V 500mV@ 200 mA 40 mV 20mV TO-252-3 SMD mount,glue mount 6.5mm*6.22mm*2.5mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA